.jpg)
.jpg)
.jpg)
BM63364S-VA | ||
---|---|---|
Digi-Key Part Number | 846-BM63364S-VA-ND | |
Manufacturer | ||
Manufacturer Product Number | BM63364S-VA | |
Description | IC IPM 600V IGBT SW 25HSDIP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.134", 28.80mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BM63364S-VA |
Other Related Documents | IPM Flammability |
Product Training Modules | |
Video File | Choosing the Right Motor Driver ROHM Intelligent Power Modules | Digi-Key Daily |
Environmental Information | |
Featured Product | Intelligent Power Modules |
Reliability Documents | IPM-IGBT Reliability Test |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.77000 | $23.77 |
10 | $21.92500 | $219.25 |
100 | $18.72210 | $1,872.21 |
500 | $17.43000 | $8,715.00 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | BM63364S-VAB 846-BM63364S-VA |
Standard Package | 60 |