BM5125-04W-B40-L00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM5125-04W-B40-L00
BM51x5 Series
BM5125 Series

BM5125-04W-B40-L00

Digi-Key Part Number
12-BM5125-04W-B40-L00-ND
Manufacturer
NMB Technologies Corporation
Manufacturer Product Number
BM5125-04W-B40-L00
Supplier
Description
FAN BLOWER 51X25MM 12VDC WIRE
Detailed Description
Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 5.3 CFM (0.148m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NMB Technologies Corporation
Series
Package
Bulk
Part Status
Obsolete
Voltage - Rated
12VDC
Size / Dimension
Square/Rounded - 51mm L x 51mm H
Width
25.00mm
Air Flow
5.3 CFM (0.148m³/min)
Static Pressure
0.341 in H2O (85.0 Pa)
Bearing Type
Ball
Fan Type
Blower
Features
-
Noise
34.0dB
Power (Watts)
1.56 W
RPM
3500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.077 lb (34.93 g)
Current Rating (Amps)
0.130A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6560
Additional Resources
AttributeDescription
Other Names
05125GA-12M-AA-00
12-BM5125-04W-B40-L00
BM512504WB40L00
P12902
P12902-ND
Standard Package180