8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P159T1F-E2

Digi-Key Part Number
BM2P159T1F-E2TR-ND - Tape & Reel (TR)
BM2P159T1F-E2CT-ND - Cut Tape (CT)
BM2P159T1F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P159T1F-E2
Description
IC OFFLINE SW FULL-BRIDGE 8SOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Buck Switching Regulator IC Positive 1 Output 850µA 8-SOIC (0.173", 4.40mm Width)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
BM2P159T1F-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Positive
Topology
Number of Outputs
1
Voltage - Input (Min)
10.6V
Voltage - Input (Max)
16.21V
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.10000$2.10
10$1.88700$18.87
25$1.78000$44.50
100$1.51670$151.67
250$1.42408$356.02
500$1.24608$623.04
1,000$1.03247$1,032.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.96127$2,403.17
5,000$0.92566$4,628.30
Manufacturers Standard Package