BM2P134Q-Z | ||
---|---|---|
Digi-Key Part Number | 846-BM2P134Q-Z-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2P134Q-Z | |
Description | IC REG BUCK 1.2MA 7DIPK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 1.2mA 8-DIP (0.300", 7.62mm), 7 Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tube | |
Product Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.6V | |
Voltage - Input (Max) | 14.05V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BM2P134Q-Z |
Product Training Modules | |
Video File | High accuracy current monitoring contributes to improved application reliability |
Featured Product | BM2Pxxx AC/DC Converters with Integrated FET |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
10 | $2.46400 | $24.64 |
25 | $2.32920 | $58.23 |
100 | $2.01870 | $201.87 |
250 | $1.91520 | $478.80 |
500 | $1.71852 | $859.26 |
1,000 | $1.44935 | $1,449.35 |
2,500 | $1.37688 | $3,442.20 |
5,000 | $1.32512 | $6,625.60 |
Attribute | Description |
---|---|
Other Names | 846-BM2P134Q-Z 846-BM2P134Q-ZTR-ND |
Standard Package | 50 |