8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P109TF-E2

Digi-Key Part Number
BM2P109TF-E2TR-ND - Tape & Reel (TR)
BM2P109TF-E2CT-ND - Cut Tape (CT)
BM2P109TF-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BM2P109TF-E2
Supplier
Description
IC OFFLINE SW FULL-BRIDGE 8SOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Converter Offline Full-Bridge Topology 100kHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Full-Bridge
Voltage - Supply (Vcc/Vdd)
8V ~ 10.81V
Duty Cycle
75%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.92000$1.92
10$1.72300$17.23
25$1.62560$40.64
100$1.38490$138.49
250$1.30040$325.10
500$1.13786$568.93
1,000$0.94280$942.80
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.92010$2,300.25
Additional Resources
AttributeDescription
Other Names
BM2P109TF-E2TR
BM2P109TF-E2CT
BM2P109TF-E2DKR
Standard Package2,500