8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P107QKF-E2

Digi-Key Part Number
846-BM2P107QKF-E2TR-ND - Tape & Reel (TR)
846-BM2P107QKF-E2CT-ND - Cut Tape (CT)
846-BM2P107QKF-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BM2P107QKF-E2
Supplier
Description
THE PWM TYPE DC/DC CONVERTER FOR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable - 1 Output - 8-SOIC (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
10.81V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
10.81V
Current - Output
-
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.88000$2.88
10$2.59100$25.91
25$2.44920$61.23
100$2.12280$212.28
250$2.01396$503.49
500$1.80710$903.55
1,000$1.54050$1,540.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.54050$3,851.25
Additional Resources
AttributeDescription
Other Names
846-BM2P107QKF-E2TR
846-BM2P107QKF-E2CT
846-BM2P107QKF-E2DKR
Standard Package2,500