7-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P104E-Z

Digi-Key Part Number
846-BM2P104E-Z-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BM2P104E-Z
Supplier
Description
BM2P104E IS A PWM TYPE DC/DC CON
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output - 8-DIP (0.300", 7.62mm), 7 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
8.9V
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
26V
Current - Output
-
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIP-AK
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.85000$2.85
10$2.55800$25.58
25$2.41840$60.46
100$2.09590$209.59
250$1.98844$497.11
500$1.78424$892.12
1,000$1.52100$1,521.00
Additional Resources
AttributeDescription
Other Names846-BM2P104E-Z
Standard Package2,000