8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P074KF-GE2

Digi-Key Part Number
BM2P074KF-GE2TR-ND - Tape & Reel (TR)
BM2P074KF-GE2CT-ND - Cut Tape (CT)
BM2P074KF-GE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BM2P074KF-GE2
Supplier
Description
IC OFFLINE SWITCH 8SOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Converter Offline - Topology 65kHz 8-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
-
Voltage - Start Up
14.8 V
Voltage - Supply (Vcc/Vdd)
10.2V ~ 26V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.67000$1.67
10$1.49800$14.98
100$1.20430$120.43
500$0.98944$494.72
1,000$0.81983$819.83
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.77100$1,927.50
Additional Resources
AttributeDescription
Other Names
BM2P074KF-GE2TR
BM2P074KF-GE2CT
BM2P074KF-GE2DKR
Standard Package2,500