7-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P015-Z

Digi-Key Part Number
846-BM2P015-Z-ND
Manufacturer
Manufacturer Product Number
BM2P015-Z
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Flyback Switching Regulator IC Positive 1 Output 950mA 8-DIP (0.300", 7.62mm), 7 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tube
Product Status
Active
Output Configuration
Topology
Number of Outputs
1
Voltage - Input (Min)
8.9V
Voltage - Input (Max)
26V
Current - Output
Frequency - Switching
65kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
7-DIPK
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$3.00000$3.00
10$2.69400$26.94
25$2.54720$63.68
100$2.20760$220.76
250$2.09436$523.59
500$1.87926$939.63
1,000$1.60200$1,602.00
Additional Resources
AttributeDescription
Other Names846-BM2P015-Z
Standard Package50