USD

cms-photo-not-available

BM28723AMUV-E2

Digi-Key Part Number
846-BM28723AMUV-E2TR-ND - Tape & Reel (TR)
846-BM28723AMUV-E2CT-ND - Cut Tape (CT)
846-BM28723AMUV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BM28723AMUV-E2
Supplier
Description
BM28723AMUV IS A 17W+17W CLASS D
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D VQFN032V5050
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
10V ~ 24V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Supplier Device Package
VQFN032V5050
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.78000$2.78
10$2.49400$24.94
25$2.35320$58.83
100$2.00490$200.49
250$1.88256$470.64
500$1.64724$823.62
1,000$1.36486$1,364.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.33200$3,330.00
Additional Resources
AttributeDescription
Other Names846-BM28723AMUV-E2TR
Standard Package2,500
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TAS5708PHPRTexas Instruments75296-24005-1-ND$0.00000Similar
TPA3244DDWRTexas Instruments1,255296-45175-1-ND$5.65000Similar
SSM3302ACPZAnalog Devices Inc.258SSM3302ACPZ-ND$6.60000Similar
TAS5766MRMTRTexas Instruments1,085296-45406-1-ND$4.90000Similar
LM4674SQ/NOPBTexas Instruments1,034296-41437-1-ND$2.06000Similar