
BM1Z002FJ-EVK-001 | ||
---|---|---|
Digi-Key Part Number | 846-BM1Z002FJ-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BM1Z002FJ-EVK-001 | |
Description | EVAL BOARD BM1Z002 NON-ISOLATED | |
Detailed Description | BM1Z002 Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | - | |
Utilized IC / Part | BM1Z002 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Manuals | BM1Z002FJ EVAL BOARD USER GUIDE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $58.14000 | $58.14 |
Attribute | Description |
---|---|
Other Names | 846-BM1Z002FJ-EVK-001 |
Standard Package | 1 |