
BM1P067FJ-E2 | ||
---|---|---|
Digi-Key Part Number | 846-BM1P067FJ-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BM1P067FJ-E2 | |
Description | IC OFFLINE SWITCH 8SOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOP-J | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Environmental Information | BM1P067FJ-E2 Whisker Info |
HTML Datasheet | |
EDA Models | BM1P067FJ-E2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.63600 | $1,590.00 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | BM1P067FJ-E2DKR BM1P067FJ-E2TR BM1P067FJ-E2CT 846-BM1P067FJ-E2TR |
Standard Package | 2,500 |