
BM1C101F-GE2 | ||
---|---|---|
Digi-Key Part Number | BM1C101F-GE2TR-ND - Tape & Reel (TR) BM1C101F-GE2CT-ND - Cut Tape (CT) BM1C101F-GE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM1C101F-GE2 | |
Description | IC PFC CTRLR BCM 320KHZ 18SOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | PFC IC Boundary Conduction (BCM) 320kHz 18-SOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | 320kHz | |
Current - Startup | 6.5 mA | |
Voltage - Supply | 8.9V ~ 26V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Environmental Information | BM1C101F-GE2 Whisker Info |
HTML Datasheet | BU2092F |
EDA Models | BM1C101F-GE2 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.43800 | $14.38 |
25 | $1.35680 | $33.92 |
100 | $1.15600 | $115.60 |
250 | $1.08544 | $271.36 |
500 | $0.94976 | $474.88 |
1,000 | $0.78694 | $786.94 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76800 | $1,536.00 |
Attribute | Description |
---|---|
Other Names | BM1C101F-GE2TR BM1C101F-GE2DKR BM1C101F-GE2CT |
Standard Package | 2,000 |