cms-photo-not-available

BM14C(0.8)-28DP-0.4V(51)

Digi-Key Part Number
BM14C(0.8)-28DP-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
BM14C(0.8)-28DP-0.4V(51)
Supplier
Description
CONN HDR 28POS SMD GOLD
Detailed Description
28 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
28
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.024" (0.61mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names684-8027-3-51
Standard Package8,000