0805 (2012 Metric)
0805 (2012 Metric)
BLM21 Series Side
BLM21 Series Top

BLM21AG471SN1D

Digi-Key Part Number
490-1039-2-ND - Tape & Reel (TR)
490-1039-1-ND - Cut Tape (CT)
490-1039-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
BLM21AG471SN1D
Supplier
Description
FERRITE BEAD 470 OHM 0805 1LN
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
470 Ohms @ 100 MHz 1 - Ferrite Bead 0805 (2012 Metric) 700mA 190mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
190mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.12600$1.26
25$0.09760$2.44
50$0.08100$4.05
100$0.06980$6.98
250$0.05588$13.97
500$0.05030$25.15
1,000$0.04191$41.91
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.04051$162.04
8,000$0.03772$301.76
12,000$0.03590$430.80
28,000$0.03493$978.04
Additional Resources
AttributeDescription
Other Names
490-1039-6
BLM21A471SGPT
490-1039-1
490-1039-2
Standard Package4,000