
BK-6049 | ||
---|---|---|
Digi-Key Part Number | BK-6049-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-6049 | |
Description | BATT HOLDER AA 8 CELL 6" LEADS | |
Detailed Description | Battery Holder (Covered) AA 8 Cell Wire Leads - 6" (152.4mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MPD (Memory Protection Devices) | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | AA | |
Number of Cells | 8 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | BK-6049 |
Video File | Coin Cell dimensional tolerance and battery holders MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily |
Featured Product | |
HTML Datasheet | BK-6049 |
EDA Models | BK-6049 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.67000 | $8.67 |
10 | $7.27600 | $72.76 |
50 | $6.37720 | $318.86 |
100 | $6.00030 | $600.03 |
250 | $5.53652 | $1,384.13 |
500 | $5.18868 | $2,594.34 |
1,000 | $4.84083 | $4,840.83 |
Attribute | Description |
---|---|
Other Names | BK6049 |
Standard Package | 100 |