BK/ATC-5 | |
---|---|
DigiKey Part Number | 283-2316-ND |
Manufacturer | |
Manufacturer Product Number | BK/ATC-5 |
Description | FUSE AUTO 5A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
5 | $1.13400 | $5.67 |
10 | $1.04700 | $10.47 |
50 | $0.86880 | $43.44 |
100 | $0.80160 | $80.16 |
250 | $0.72040 | $180.10 |
500 | $0.66426 | $332.13 |
1,000 | $0.61227 | $612.27 |
5,000 | $0.50564 | $2,528.20 |