USD

USON016X3315

BH6260MWX-E2

Digi-Key Part Number
846-BH6260MWX-E2TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BH6260MWX-E2
Supplier
Description
IC INVERTER SWITCH SPST 16USON
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
USB, UART Switch IC Channel
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
On-State Resistance (Max)
13Ohm
Voltage - Supply, Single (V+)
2.9V ~ 3.7V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFDFN Exposed Pad
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.39750$1,590.00

Alternate Purchasing Options

4,000 In Stock
Can ship immediately
Purchasing Option
Additional Resources
AttributeDescription
Other Names846-BH6260MWX-E2TR
Standard Package4,000