BGA777N7E6327XTSA1 | |
---|---|
DigiKey Part Number | BGA777N7E6327XTSA1TR-ND - Tape & Reel (TR) BGA777N7E6327XTSA1CT-ND - Cut Tape (CT) BGA777N7E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA777N7E6327XTSA1 |
Description | IC AMP UMTS 2.3-2.7GHZ TSNP7-1 |
Customer Reference | |
Detailed Description | RF Amplifier IC UMTS 2.3GHz ~ 2.7GHz TSNP-7-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.7GHz | |
P1dB | - | |
Gain | 16dB | |
Noise Figure | 1.2dB | |
RF Type | UMTS | |
Voltage - Supply | 2.6V ~ 3V | |
Current - Supply | 4.2mA | |
Test Frequency | 2.3GHz ~ 2.7MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | TSNP-7-1 |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $1.25000 | $1.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $0.95200 | $9.52 |
25 | $0.85760 | $21.44 |
100 | $0.73890 | $73.89 |
250 | $0.67436 | $168.59 |
500 | $0.63210 | $316.05 |
1,000 | $0.59491 | $594.91 |