BEAGLEBOARD-X15

BEAGLEBOARD X15

Digi-Key Part Number
1777-1001-ND
Manufacturer
Precision Technology Inc.
Manufacturer Product Number
BEAGLEBOARD X15
Supplier
Description
BEAGLEBOARD-X15 AM5729 EVAL BRD
Detailed Description
AM5729 BeagleBoard-X15 series ARM® Cortex®-A15 MPU Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Precision Technology Inc.
Series
Package
Box
Part Status
Obsolete
Board Type
Single Board Computers (SBC)
Type
MPU
Core Processor
ARM® Cortex®-A15
Operating System
-
Platform
BeagleBoard-X15
Utilized IC / Part
AM5729
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
Documentation indicates the AM5728 is used but actually the AM5729 is mounted on the board. The AM5729 has the EVE processor enabled and the AM5728 does not.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8471.50.0150