8-HTSOP_HTSOP-J8 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDJ0GA3MEFJ-ME2

Digi-Key Part Number
BDJ0GA3MEFJ-ME2TR-ND - Tape & Reel (TR)
BDJ0GA3MEFJ-ME2CT-ND - Cut Tape (CT)
BDJ0GA3MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDJ0GA3MEFJ-ME2
Description
IC REG LINEAR 10V 300MA 8HTSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HTSOP-J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
600 µA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.15700$11.57
25$1.09800$27.45
100$0.90210$90.21
250$0.84324$210.81
500$0.74518$372.59
1,000$0.58830$588.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.55500$1,387.50
Additional Resources
AttributeDescription
Other Names
BDJ0GA3MEFJ-ME2TR
BDJ0GA3MEFJ-ME2CT
BDJ0GA3MEFJ-ME2DKR
Standard Package2,500