USD

8-HTSOP_HTSOP-J8 Pkg

BDJ0FC0WEFJ-E2

Digi-Key Part Number
BDJ0FC0WEFJ-E2TR-ND - Tape & Reel (TR)
BDJ0FC0WEFJ-E2CT-ND - Cut Tape (CT)
BDJ0FC0WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BDJ0FC0WEFJ-E2
Supplier
Description
IC REG LINEAR 10V 1A 8HTSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 1A 8-HTSOP-J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
1A
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Number of Regulators
1
Current - Supply (Max)
2.5 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.74300$7.43
25$0.69800$17.45
100$0.56960$56.96
250$0.52908$132.27
500$0.45028$225.14
1,000$0.36023$360.23
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.32646$816.15
5,000$0.31860$1,593.00
Additional Resources
AttributeDescription
Other NamesBDJ0FC0WEFJ-E2TR
Standard Package2,500