USD

8-HTSOP_HTSOP-J8 Pkg

BD9E301EFJ-LBH2

Digi-Key Part Number
BD9E301EFJ-LBH2TR-ND - Tape & Reel (TR)
BD9E301EFJ-LBH2CT-ND - Cut Tape (CT)
BD9E301EFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9E301EFJ-LBH2
Supplier
Description
IC REG BUCK ADJ 2.5A 8HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
25.2V
Current - Output
2.5A
Frequency - Switching
570kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

170 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBD9E301EFJ-LBH2CT
Standard Package1