BD9C501EFJ-EVK-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9C501EFJ-EVK-001

Digi-Key Part Number
846-BD9C501EFJ-EVK-001-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9C501EFJ-EVK-001
Supplier
Description
EVAL BOARD BD9C501EFJ
Detailed Description
BD9C501 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
3.3V
Current - Output
5A
Voltage - Input
4.72V ~ 18V
Regulator Topology
Buck
Frequency - Switching
500kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
BD9C501
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180

Alternate Purchasing Options

1In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names846-BD9C501EFJ-EVK-001
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM22679EVAL/NOPBTexas Instruments3LM22679EVAL/NOPB-ND$30.00000Similar