BD9A100MUV-EVK-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9A100MUV-EVK-001

Digi-Key Part Number
BD9A100MUV-EVK-001-ND
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD9A100MUV-EVK-001
Supplier
Description
EVAL BOARD BD9A100MUV
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
BD9A100 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
-
Current - Output
1A
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
BD9A100
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
1$43.41000$43.41
Additional Resources
AttributeDescription
Other Names846-BD9A100MUV-EVK-001
Standard Package1