16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD93942F-GE2

Digi-Key Part Number
BD93942F-GE2TR-ND - Tape & Reel (TR)
BD93942F-GE2CT-ND - Cut Tape (CT)
BD93942F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD93942F-GE2
Description
IC LED DRVR CTRL PWM 150MA 16SOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 16-SOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
150kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.55900$15.59
25$1.47080$36.77
100$1.25310$125.31
250$1.17660$294.15
500$1.02952$514.76
1,000$0.85304$853.04
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.83250$2,081.25
Additional Resources
AttributeDescription
Other Names
BD93942F-GE2CT
BD93942F-GE2TR
BD93942F-GE2DKR
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BD93942F-GE2Rohm Semiconductor2,460BD93942F-GE2CT-ND$1.74000Direct
MP3394SGF-ZMonolithic Power Systems Inc.2,4941589-1633-1-ND$2.75000Similar