
BD90C0AHFP-CTR | ||
---|---|---|
Digi-Key Part Number | BD90C0AHFP-CTR-ND - Tape & Reel (TR) BD90C0AHFP-CCT-ND - Cut Tape (CT) BD90C0AHFP-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD90C0AHFP-CTR | |
Description | IC REG LINEAR 9V 1A HRP-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BD90C0AHFP-CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Video File | Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | BD90C0AHFP-CTR Whisker Info |
HTML Datasheet | HRP5 Dry Pack Taping Spec |
EDA Models | BD90C0AHFP-CTR Models |
Simulation Models | BDXXC0AXFP Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.64900 | $16.49 |
25 | $1.55520 | $38.88 |
100 | $1.32520 | $132.52 |
250 | $1.24432 | $311.08 |
500 | $1.08878 | $544.39 |
1,000 | $0.90213 | $902.13 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.83992 | $1,679.84 |
6,000 | $0.80881 | $4,852.86 |
10,000 | $0.77770 | $7,777.00 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BD90C0AWHFP-CTR | Rohm Semiconductor | 1,777 | BD90C0AWHFP-CCT-ND | $1.69000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | BD90C0AHFP-CDKR BD90C0AHFP-CCT |
Standard Package | 2,000 |