USD

8-TSSOP-BJ

BD82022FVJ-E2

Digi-Key Part Number
BD82022FVJ-E2TR-ND - Tape & Reel (TR)
846-BD82022FVJ-E2TR-ND - Tape & Reel (TR)
BD82022FVJ-E2CT-ND - Cut Tape (CT)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD82022FVJ-E2
Supplier
Description
IC USB PWR SW HI SIDE 1CH 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Type
USB Switch
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
90mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP-BJ
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
In Stock: 4,786

Additional Resources
AttributeDescription
Other Names846-BD82022FVJ-E2TR
Standard Package2,500