USD

8-HTSOP_HTSOP-J8 Pkg
BD80GA3MEFJ-LBH2
Digi-Key Part Number
BD80GA3MEFJ-LBH2TR-ND - Tape & Reel (TR)
BD80GA3MEFJ-LBH2CT-ND - Cut Tape (CT)
BD80GA3MEFJ-LBH2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD80GA3MEFJ-LBH2
Supplier
Description
IC REG LINEAR 8V 300MA 8HTSOP-J
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 8-HTSOP-J
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 300mA
Current - Output
300mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Number of Regulators
1
Current - Supply (Max)
1.2mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

242 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBD80GA3MEFJ-LBH2CT
Standard Package1