8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7692FJ-E2

Digi-Key Part Number
846-BD7692FJ-E2TR-ND - Tape & Reel (TR)
846-BD7692FJ-E2CT-ND - Cut Tape (CT)
846-BD7692FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD7692FJ-E2
Supplier
Description
IC PFC CTRLR
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
PFC IC Boundary Conduction (BCM) 410kHz, 450kHz, 580kHz 8-SOP-J
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Boundary Conduction (BCM)
Frequency - Switching
410kHz, 450kHz, 580kHz
Current - Startup
55 µA
Voltage - Supply
10V ~ 26V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.77700$7.77
25$0.72960$18.24
100$0.59540$59.54
250$0.55300$138.25
500$0.47064$235.32
1,000$0.37651$376.51
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.34122$853.05
5,000$0.33300$1,665.00
Additional Resources
AttributeDescription
Other Names
846-BD7692FJ-E2TR
846-BD7692FJ-E2CT
846-BD7692FJ-E2DKR
Standard Package2,500