SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD70H12G-2CTR

Digi-Key Part Number
846-BD70H12G-2CTR-ND - Tape & Reel (TR)
846-BD70H12G-2CTRCT-ND - Cut Tape (CT)
846-BD70H12G-2CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD70H12G-2CTR
Description
NANO ENERGY, CMOS OUTPUT TYPE, S
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Digi-Key Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
20µs Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
2,930 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.80400$8.04
25$0.76280$19.07
100$0.62660$62.66
250$0.58572$146.43
500$0.51760$258.80
1,000$0.40863$408.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.38550$1,156.50
Manufacturers Standard Package