USD

20 TSSOP
20 TSSOP
20 TSSOP
BD68610EFV-E2
Digi-Key Part Number
BD68610EFV-E2TR-ND - Tape & Reel (TR)
BD68610EFV-E2CT-ND - Cut Tape (CT)
BD68610EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD68610EFV-E2
Supplier
Description
IC MTR DRV BIPLR 19-28V 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bipolar Motor Driver DMOS Parallel 20-HTSSOP-B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
19V ~ 28V
Voltage - Load
19V ~ 28V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VSSOP (0.173"", 4.40mm Width) Exposed Pad
Supplier Device Package
20-HTSSOP-B
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

2,231 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesBD68610EFV-E2TR
Standard Package2,500