USD

28-HTSSOP-B

BD63521EFV-E2

Digi-Key Part Number
BD63521EFV-E2TR-ND - Tape & Reel (TR)
BD63521EFV-E2CT-ND - Cut Tape (CT)
BD63521EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD63521EFV-E2
Supplier
Description
IC MOTOR DRIVER 28HTSSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Bipolar Motor Driver DMOS 28-HTSSOP-B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
-
Technology
DMOS
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
2A
Voltage - Supply
8V ~ 28V
Voltage - Load
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173"", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
BD63521EFV-E2CT
BD63521EFV-E2DKR
BD63521EFV-E2TR
Standard Package1