
BD63511EFV-E2 | ||
---|---|---|
Digi-Key Part Number | 846-BD63511EFV-E2TR-ND - Tape & Reel (TR) 846-BD63511EFV-E2CT-ND - Cut Tape (CT) 846-BD63511EFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD63511EFV-E2 | |
Description | BD63511EFV IS STEPPING MOTOR DRI | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD63511EFV-E2 |
Product Training Modules | Products for Service Robotics (Motor Drivers, DC/DC) Part 3 |
Video File | Choosing the Right Motor Driver |
Manuals | BD63511EFV-E2 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.77000 | $2.77 |
10 | $2.48600 | $24.86 |
25 | $2.34560 | $58.64 |
100 | $1.99860 | $199.86 |
250 | $1.87656 | $469.14 |
500 | $1.64200 | $821.00 |
1,000 | $1.36052 | $1,360.52 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.26669 | $3,166.73 |
5,000 | $1.21978 | $6,098.90 |
Attribute | Description |
---|---|
Other Names | 846-BD63511EFV-E2DKR 846-BD63511EFV-E2TR 846-BD63511EFV-E2CT |
Standard Package | 2,500 |