
BD63401EFV-E2 | ||
---|---|---|
Digi-Key Part Number | 846-BD63401EFV-E2TR-ND - Tape & Reel (TR) 846-BD63401EFV-E2CT-ND - Cut Tape (CT) 846-BD63401EFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD63401EFV-E2 | |
Description | 40V STEPPING MOTOR DRIVER. BD634 | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Bipolar Motor Driver DMOS Logic 20-HTSSOP-B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | Camera, Printer | |
Current - Output | 1.35A | |
Voltage - Supply | 8V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD63401EFV |
Product Training Modules | Products for Service Robotics (Motor Drivers, DC/DC) Part 3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.92000 | $2.92 |
10 | $2.62600 | $26.26 |
25 | $2.47760 | $61.94 |
100 | $2.11100 | $211.10 |
250 | $1.98220 | $495.55 |
500 | $1.73442 | $867.21 |
1,000 | $1.43710 | $1,437.10 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.40250 | $3,506.25 |
Attribute | Description |
---|---|
Other Names | 846-BD63401EFV-E2TR 846-BD63401EFV-E2DKR 846-BD63401EFV-E2CT |
Standard Package | 2,500 |