24-VFQFN Exposed pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD63006MUV-E2

Digi-Key Part Number
BD63006MUV-E2TR-ND - Tape & Reel (TR)
BD63006MUV-E2CT-ND - Cut Tape (CT)
BD63006MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD63006MUV-E2
Supplier
Description
IC MOTOR DRIVER 8V-28V 24VQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
- Motor Driver Power MOSFET Logic VQFN020V4040
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
8V ~ 28V
Voltage - Load
8V ~ 28V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.67000$1.67
10$1.49500$14.95
25$1.41880$35.47
100$1.16540$116.54
250$1.08936$272.34
500$0.96270$481.35
1,000$0.76002$760.02
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.71700$1,792.50