USD

5-SSOP_SSOP5 Pkg

BD53E34G-TR

Digi-Key Part Number
BD53E34G-TR-ND - Tape & Reel (TR)
BD53E34G-CT-ND - Cut Tape (CT)
BD53E34G-DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD53E34G-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Voltage - Threshold
3.4V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.40900$4.09
25$0.38200$9.55
100$0.30570$30.57
250$0.28388$70.97
500$0.24020$120.10
1,000$0.18561$185.61
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16923$507.69
6,000$0.15831$949.86
15,000$0.15450$2,317.50
Additional Resources
AttributeDescription
Standard Package3,000