5-VSOF_VSOF5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5327FVE-TR

Digi-Key Part Number
BD5327FVETR-ND - Tape & Reel (TR)
BD5327FVECT-ND - Cut Tape (CT)
BD5327FVEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5327FVE-TR
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.61000$0.61
10$0.53900$5.39
25$0.50600$12.65
100$0.41300$41.30
250$0.38360$95.90
500$0.32648$163.24
1,000$0.26118$261.18
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.23670$710.10
6,000$0.23100$1,386.00
Additional Resources
AttributeDescription
Other Names
BD5327FVE-TR-ND
BD5327FVECT
BD5327FVEDKR
BD5327FVETR
Standard Package3,000