
BD5238G-2CGTR | ||
---|---|---|
Digi-Key Part Number | 846-BD5238G-2CGTR-ND - Tape & Reel (TR) 846-BD5238G-2CGTRCT-ND - Cut Tape (CT) 846-BD5238G-2CGTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD5238G-2CGTR | |
Description | NANO ENERGY, 3.8V, ADJUSTABLE DE | |
Manufacturer Standard Lead Time | 53 Weeks | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.8V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 27.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD5238G-2CGTR |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.86000 | $8.60 |
25 | $0.81600 | $20.40 |
100 | $0.67040 | $67.04 |
250 | $0.62672 | $156.68 |
500 | $0.55384 | $276.92 |
1,000 | $0.43725 | $437.25 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41250 | $1,237.50 |
Attribute | Description |
---|---|
Other Names | 846-BD5238G-2CGTRDKR 846-BD5238G-2CGTRCT 846-BD5238G-2CGTR |
Standard Package | 3,000 |