USD

5-SSOP_SSOP5 Pkg

BD5222G-2MTR

Digi-Key Part Number
BD5222G-2MTR-ND - Tape & Reel (TR)
BD5222G-2MCT-ND - Cut Tape (CT)
BD5222G-2MDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD5222G-2MTR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Voltage - Threshold
2.2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package3,000