USD

TO252-3

BD50C0AFP-CE2

Digi-Key Part Number
BD50C0AFP-CE2TR-ND - Tape & Reel (TR)
BD50C0AFP-CE2CT-ND - Cut Tape (CT)
BD50C0AFP-CE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD50C0AFP-CE2
Supplier
Description
IC REG LINEAR 5V 1A TO252-3
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
1A
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Number of Regulators
1
Current - Quiescent (Iq)
2.5mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
BD50C0AFP-CE2CT
BD50C0AFP-CE2DKR
BD50C0AFP-CE2TR
Standard Package1