USD

SOT-3

BD49L45G-TL

Digi-Key Part Number
BD49L45G-TLTR-ND - Tape & Reel (TR)
BD49L45G-TLCT-ND - Cut Tape (CT)
BD49L45G-TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD49L45G-TL
Supplier
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Voltage - Threshold
4.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.47700$4.77
25$0.44520$11.13
100$0.35620$35.62
250$0.33072$82.68
500$0.27984$139.92
1,000$0.21624$216.24
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.19716$591.48
6,000$0.18444$1,106.64
15,000$0.18000$2,700.00
Additional Resources
AttributeDescription
Other NamesBD49L45G-TLTR
Standard Package3,000