SOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49K29G-TL

Digi-Key Part Number
BD49K29G-TLTR-ND - Tape & Reel (TR)
BD49K29G-TLCT-ND - Cut Tape (CT)
BD49K29G-TLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD49K29G-TL
Supplier
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole Channel 3-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10494$314.82
6,000$0.09858$591.48
15,000$0.09222$1,383.30
30,000$0.09000$2,700.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.29900$2.99
25$0.27360$6.84
100$0.20350$20.35
250$0.18444$46.11
500$0.15264$76.32
1,000$0.11448$114.48
Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.29900$2.99
25$0.27360$6.84
100$0.20350$20.35
250$0.18444$46.11
500$0.15264$76.32
1,000$0.11448$114.48
Additional Resources
AttributeDescription
Other Names
BD49K29G-TLCT
BD49K29G-TLDKR
BD49K29G-TLTR
Standard Package3,000