5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4948G-TR

Digi-Key Part Number
BD4948GTR-ND - Tape & Reel (TR)
BD4948GCT-ND - Cut Tape (CT)
BD4948GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4948G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.41300$4.13
25$0.38600$9.65
100$0.30870$30.87
250$0.28664$71.66
500$0.24252$121.26
1,000$0.18741$187.41
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17087$512.61
6,000$0.15985$959.10
15,000$0.15600$2,340.00
Additional Resources
AttributeDescription
Other Names
BD4948GDKR
BD4948GCT
BD4948G-TR-ND
BD4948GTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP300LSN46T1Gonsemi83,760NCP300LSN46T1GOSTR-ND$0.19000Similar