5-VSOF_VSOF5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4945FVE-TR

Digi-Key Part Number
BD4945FVETR-ND - Tape & Reel (TR)
BD4945FVECT-ND - Cut Tape (CT)
BD4945FVEDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD4945FVE-TR
Supplier
Description
IC SUPERVISOR 1 CHANNEL 5VSOF
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-VSOF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.45400$4.54
25$0.42360$10.59
100$0.33890$33.89
250$0.31472$78.68
500$0.26632$133.16
1,000$0.20579$205.79
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18763$562.89
6,000$0.17553$1,053.18
15,000$0.17130$2,569.50
Additional Resources
AttributeDescription
Other Names
BD4945FVE-TR-ND
BD4945FVETR
BD4945FVEDKR
BD4945FVECT
Standard Package3,000