
BD48E40G-MTR | ||
---|---|---|
Digi-Key Part Number | BD48E40G-MTR-ND - Tape & Reel (TR) BD48E40G-MCT-ND - Cut Tape (CT) BD48E40G-MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD48E40G-MTR | |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD48E40G-MTR |
Product Training Modules | Voltage Detectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.64400 | $6.44 |
25 | $0.60480 | $15.12 |
100 | $0.49350 | $49.35 |
250 | $0.45836 | $114.59 |
500 | $0.39008 | $195.04 |
1,000 | $0.31206 | $312.06 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28281 | $848.43 |
6,000 | $0.27600 | $1,656.00 |
Attribute | Description |
---|---|
Other Names | BD48E40G-MDKR BD48E40G-MCT |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
BD4834G-TR | Rohm Semiconductor | 7,684 | BD4834GCT-ND | $0.48000 | Parametric Equivalent |
BD5233G-TR | Rohm Semiconductor | 386 | BD5233GCT-ND | $0.47000 | Parametric Equivalent |
BD5234G-TR | Rohm Semiconductor | 243 | BD5234GCT-ND | $0.47000 | Parametric Equivalent |
BD5224G-TR | Rohm Semiconductor | 8 | BD5224GCT-ND | $0.47000 | Parametric Equivalent |
BD5239G-TR | Rohm Semiconductor | 2,484 | BD5239GCT-ND | $0.51000 | Parametric Equivalent |