5-SSOP_SSOP5 Pkg

BD4858G-TR

Digi-Key Part Number
846-BD4858G-TR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD4858G-TR
Supplier
Description
IC RESET N-CH OD 5.8V 5SSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.15041$451.23

Alternate Purchasing Options

Manufacturer Standard Lead Time: 52 Weeks
Purchasing Option
Manufacturer Standard Lead Time: 52 Weeks
Purchasing Option
Additional Resources
AttributeDescription
Other Names
BD4858GTR
BD4858GCT
BD4858GDKR
BD4858G-TR-ND
846-BD4858G-TR
Standard Package3,000