
BD46485G-TR | ||
---|---|---|
Digi-Key Part Number | 846-BD46485G-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD46485G-TR | |
Description | IC RESET CMOS 4.8V 50MS 5SSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BD46485G-TR |
Other Related Documents | BD46485G-TR Flammability |
Product Training Modules | Semiconductor Voltage Detector ICs |
Environmental Information | BD46485G-TR Whisker Info |
HTML Datasheet | BD45zzz, BD46zzz Series |
Simulation Models | BD46485 Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31047 | $931.41 |
6,000 | $0.28906 | $1,734.36 |
15,000 | $0.27836 | $4,175.40 |
30,000 | $0.26765 | $8,029.50 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | BD46485G-TR-ND 846-BD46485G-TR BD46485GTR BD46485GDKR BD46485GCT |
Standard Package | 3,000 |