5-SSOP_SSOP5 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD46265G-TR

Digi-Key Part Number
846-BD46265G-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD46265G-TR
Description
IC RESET CMOS 2.6V 50MS 5SSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Product Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.6V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
45ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.31047$931.41
6,000$0.28906$1,734.36
15,000$0.27836$4,175.40
30,000$0.26765$8,029.50
Manufacturers Standard Package

Alternate Purchasing Options

2,754In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
BD46265GCT
BD46265GTR
BD46265GDKR
BD46265G-TR-ND
846-BD46265G-TR
Standard Package3,000