TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4271FP2-CE2

Digi-Key Part Number
BD4271FP2-CE2TR-ND - Tape & Reel (TR)
BD4271FP2-CE2CT-ND - Cut Tape (CT)
BD4271FP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
BD4271FP2-CE2
Supplier
Description
IC REG LINEAR 4.9V 550MA TO263-7
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 550mA TO-263-7
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
4.9V
Voltage - Output (Max)
5.1V
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
550mA
Current - Quiescent (Iq)
150 µA
PSRR
60dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263-7
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.12208$1,061.04
1,000$1.80900$1,809.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.39000$3.39
10$3.04200$30.42
25$2.87640$71.91
100$2.49280$249.28
250$2.36496$591.24
Digi-Reel®
QtyUnit PriceExt Price
1$3.39000$3.39
10$3.04200$30.42
25$2.87640$71.91
100$2.49280$249.28
250$2.36496$591.24
Additional Resources
AttributeDescription
Other Names
BD4271FP2-CE2DKR
BD4271FP2-CE2CT
BD4271FP2-CE2TR
Standard Package500